GCC43DKUN

Heilind Number:SULGCC43DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUN

Detailed Description

Introducing the GCC43DKUN, a high-performance PA9T & Phosphor Bronze female connector designed for precision connectivity in electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 86 cantilever contacts, it offers ample connectivity options. The gold-plated contacts on matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its right-angle orientation and no mounting requirement make it versatile for PCB applications. With a compact form factor of 13.97mm in height and 9.4mm in width, it saves space while delivering high performance. Trust the GCC43DKUN for seamless board-to-board and card edge connections in your projects.