GCC43DKUS-S1243

Heilind Number:SULGCC43DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUS-S1243

Detailed Description

Introducing the GCC43DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The female gender, dual-row configuration, and side-hole mount type offer versatile installation options. Contact points plated with gold and terminated through holes guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation facilitate secure connections in tight spaces. With 86 positions and a pitch of 2.54mm, it allows for efficient board-to-board interconnection. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GCC43DKUS-S1243 sets a new standard in connectivity.