GCC43DKUS

Heilind Number:SULGCC43DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUS

Detailed Description

Introducing the GCC43DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features a dual-row layout with 86 positions, offering ample connectivity in a limited space. The female gender and right-angle orientation make it versatile for various installation requirements. Engineered with PA9T and Phosphor Bronze, it ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the GCC43DKUS is the perfect choice for secure and efficient board-to-board connections.