GCC43DKUT

Heilind Number:SULGCC43DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKUT

Detailed Description

Introducing the GCC43DKUT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections in any application. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and resistance to corrosion. The cantilever contact type and right-angle orientation make it perfect for space-saving layouts. Boasting 86 positions and a voltage rating of 700 VAC, it's suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in even the harshest environments. The matte tin termination plating adds an extra layer of protection, ensuring longevity. Ideal for use in hi-rel environments, the GCC43DKUT is a top choice for demanding PCB connectivity needs.