GCC43DPBH

Heilind Number:SULGCC43DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPBH

Detailed Description

Introducing the GCC43DPBH, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With a double-point contact design and right-angle orientation, it offers secure connectivity in tight spaces. Boasting 86 positions across 2 rows with a 2.54mm pitch, it allows for efficient signal transmission. The thru-hole mount and clearance hole design, along with matte tin termination plating, guarantee easy and durable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC43DPBH is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this advanced Board to Board PCB connector.