GCC43DPBI

Heilind Number:SULGCC43DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPBI

Detailed Description

Introducing the GCC43DPBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and corrosion-resistant Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design and gold plating, it offers superior signal transmission with a current rating of 3A and voltage handling capability of 700VAC. The threaded mount type and right-angle orientation make it easy to install and suitable for space-constrained setups. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options on your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the GCC43DPBI for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.