GCC43DPBN

Heilind Number:SULGCC43DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPBN

Detailed Description

Introducing the GCC43DPBN, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transfer with a 3A amperage and a voltage rating of 700VAC. With a double-point contact type and right-angle orientation, it offers seamless connectivity in tight spaces. Boasting 86 positions across 2 rows, it's perfect for complex electronic systems. The termination method of thru-hole and matte tin plating guarantee secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact height of 14.22mm and width of 10.16mm, it's space-efficient yet durable, meeting the highest industry standards. Upgrade your connectivity solutions with the GCC43DPBN.