| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DPBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DPBS |
GCC43DPBS
| Heilind Number: | SULGCC43DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DPBS |
| ECAD Model: |
Specifications
Detailed Description
The GCC43DPBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a double-point contact design and right-angle orientation, it offers secure connectivity with 86 positions and 2.54mm pitch. The side-hole mount and thru-hole termination method make installation easy, while the matte tin plating enhances durability. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Ideal for aerospace, defense, and industrial electronics, the GCC43DPBS guarantees performance and longevity in mission-critical systems.

