GCC43DPDH

Heilind Number:SULGCC43DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPDH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DPDH

Detailed Description

Introducing the GCC43DPDH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation, double-point contact type, and 2.54 mm pitch offer precise and stable connections. With a connector height of 15.49 mm and width of 10.16 mm, it is compact yet efficient. The matte tin termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the GCC43DPDH is the perfect choice for high-reliability connectivity solutions.