GCC43DPDI

Heilind Number:SULGCC43DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPDI

Detailed Description

The GCC43DPDI is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The double-point contact design and gold plating offer enhanced signal integrity. With 86 positions and a threaded mount type, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. Termination through holes with matte tin plating ensures durability. Overall, the GCC43DPDI is a rugged and reliable solution for critical electronic systems.