GCC43DPDN

Heilind Number:SULGCC43DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPDN

Detailed Description

This GCC43DPDN connector features a robust design suited for high-reliability applications, with a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C. Its PA9T housing and phosphor bronze contacts, plated with gold for optimal conductivity and corrosion resistance, ensure durable performance. With a double-point contact type and 86 positions across 2 rows, this connector offers secure and efficient board-to-board or card edge connections. The straight orientation and no-mounting requirement make installation straightforward. Termination is via thru-hole method with matte tin plating, and the 2.54 mm pitch allows for easy integration into PCB layouts. With a compact form factor (15.49 mm in height, 10.16 mm in width, and 4.06 mm tail length), this connector is ideal for space-constrained environments where reliable signal transmission is critical.