GCC43DPDS

Heilind Number:SULGCC43DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPDS

Detailed Description

Introducing our GCC43DPDS, a high-performance PA9T and Phosphor Bronze double-point female board-to-board connector perfect for demanding applications. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Featuring two rows of 86 positions on a 2.54mm pitch, it offers versatile connectivity. The side hole mount and through-hole termination method guarantee secure attachment to PCBs. Constructed with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a .61-inch height and .4-inch width, saves space on your PCB. With matte tin termination plating and straight orientation, it meets high-quality standards. Trust the GCC43DPDS for efficient and robust board-to-board connections in aerospace, defense, and industrial applications.