GCC43DPEH

Heilind Number:SULGCC43DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPEH

Detailed Description

Introducing the GCC43DPEH, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a double-point contact type and a 2.54mm pitch, it offers precise and secure connections. Its right-angle orientation and clearance hole mount make it versatile for various PCB layouts. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 86 positions and a sleek design with a connector height of 14.22mm and width of 10.16mm, it maximizes space efficiency. The Matte Tin termination plating guarantees long-term performance. Perfect for board-to-board and card edge connections, the GCC43DPEH is a top choice for reliable and high-speed data transmission in aerospace, defense, and industrial applications.