GCC43DPEI

Heilind Number:SULGCC43DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPEI

Detailed Description

Introducing the GCC43DPEI, a high-performance PCB connector designed for reliability in demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures secure and efficient power transmission. With a 3A amperage and 700VAC voltage rating, it meets the needs of power-intensive systems. The female gender, double-point contact type, and threaded mount offer seamless connectivity in a right-angle orientation. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its gold-plated contacts and matte tin termination guarantee optimal conductivity and longevity. Perfect for board-to-board and card edge connections, the GCC43DPEI is a reliable solution for your PCB connectivity needs.