GCC43DPEN

Heilind Number:SULGCC43DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPEN

Detailed Description

Introducing the GCC43DPEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent performance requirements. The double-point contact design and right-angle orientation optimize signal integrity and space utilization. With 86 positions and a 2.54mm pitch, it offers high-density connectivity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. With its compact size (14.22mm height, 10.16mm width), it is ideal for compact PCB designs. Trust the GCC43DPEN for reliable and efficient board-to-board connections in aerospace, defense, telecommunications, and industrial applications.