GCC43DPES

Heilind Number:SULGCC43DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC43DPES

Detailed Description

Introducing our GCC43DPES Board To Board PCB Connector, meticulously crafted with PA9T & Phosphor Bronze materials for optimal performance. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows and a side hole mount type, ensuring secure and efficient connectivity. The termination method, thru-hole, guarantees durability, while the gold-plated phosphor bronze contacts offer reliable conductivity. Designed for precision, it boasts a pitch of 2.54mm (.1in) and a double-point contact type, with 86 positions for versatile usage. Its right-angle orientation and .18in (4.57mm) tail length provide flexibility in installation, while its operating temperature range of -65 to 125°C ensures reliability in various environments. With a connector height of .56in (14.22mm) and width of .4in (10.16mm), it's suitable for compact designs. The matte tin termination plating adds to its longevity, making it ideal for high-performance applications in industries such as aerospace, telecommunications, and more. Trust in the GCC43DPES for seamless and durable board-to-board connections.