GCC43DPMH

Heilind Number:SULGCC43DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPMH

Detailed Description

Introducing the GCC43DPMH, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a voltage of 700 VAC, this female connector features two rows of double-point contacts, offering reliable connectivity. The clearance hole mount type and wire wrap termination method ensure easy installation. Constructed with phosphor bronze contacts plated with gold and termination plated with matte tin, this connector guarantees excellent conductivity and durability. With a pitch of 2.54 mm (.1 in) and 86 positions, it is ideal for board-to-board PCB and card edge connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring only .61 in (15.49 mm) in height and .4 in (10.16 mm) in width, it is compact yet efficient. Trust the GCC43DPMH for your critical connectivity needs.