GCC43DPMI

Heilind Number:SULGCC43DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPMI

Detailed Description

The GCC43DPMI is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact type, it ensures secure and reliable connections. Made with PA9T housing and phosphor bronze contacts plated with gold, this connector offers excellent conductivity and durability. It features two rows with 86 positions, suitable for complex circuitry. The threaded mount type and wire wrap termination method provide easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 10.16mm in width, this connector is compact yet robust. Perfect for board-to-board and card edge connections, the GCC43DPMI guarantees high performance in industrial and commercial electronic systems.