GCC43DPMS

Heilind Number:SULGCC43DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPMS

Detailed Description

Introducing SKU GCC43DPMS, a high-performance board-to-board PCB connector designed for professional applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it reliably supports power and signal transmission. The double-point contact design and wire wrap termination method provide secure connections, while the side-hole mount type and straight orientation offer versatile installation options. With 86 positions and a pitch of 2.54mm, it allows for efficient PCB connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained designs. Trust in the GCC43DPMS for your connectivity needs, where reliability and performance are paramount.