GCC43DPNH

Heilind Number:SULGCC43DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPNH

Detailed Description

Introducing the GCC43DPNH, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a double-point contact type and gold plating, it guarantees excellent conductivity and signal integrity. Its clearance hole mount type and card extender termination method offer easy and secure installation. With a pitch of 2.54mm and two rows of 86 positions, it provides ample connectivity options. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained designs. Trust the GCC43DPNH for your connectivity needs in critical systems.