GCC43DPNN

Heilind Number:SULGCC43DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPNN

Detailed Description

Featuring a robust construction, the GCC43DPNN PCB Connector is engineered for high-performance applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. This female connector, with two rows and 86 positions, offers ample connectivity options. Its termination method utilizing Card Extender technology guarantees secure and efficient contact. The contact material of phosphor bronze with gold plating enhances conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's double-point contact type and straddle orientation further optimize signal transmission. With a connector height of 14.22mm and width of 10.16mm, it is compact yet accommodating. The matte tin termination plating adds durability. Ideal for high-reliability applications, the GCC43DPNN is a vital component in demanding electronic systems.