GCC43DPNS

Heilind Number:SULGCC43DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPNS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC43DPNS

Detailed Description

The GCC43DPNS is a high-performance PCB connector designed for demanding industrial applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design and side-hole mount type offer secure and stable connections, while the straddle orientation and 2.54mm pitch provide flexibility in board layout. With 86 positions and a tail length of 15.12mm, it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating guarantees long-term performance. Ideal for hi-rel applications, the GCC43DPNS is a reliable solution for board-to-board and card edge connections.