GCC43DPRI

Heilind Number:SULGCC43DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPRI

Detailed Description

The GCC43DPRI is a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 86 positions each, it offers ample connectivity options. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent signal integrity. With a pitch of 2.54 mm, this connector is suitable for fine-pitch applications. Its rugged construction, with an operating temperature range of -65 to 125 °C, makes it ideal for use in harsh environments. The connector's straddle orientation and double-point contact design further enhance its reliability. The matte tin termination plating ensures durability and longevity. The GCC43DPRI is a top choice for high-reliability PCB connections in aerospace, defense, and other critical industries.