GCC43DPSH

Heilind Number:SULGCC43DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPSH

Detailed Description

Introducing the GCC43DPSH, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and high signal integrity. The connector, with a straight orientation and 2.54mm pitch, offers easy installation with clearance hole mounting. Rated for 700VAC and 3A, it is suitable for power and data transmission. With 86 positions and thorough hole termination, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the GCC43DPSH for secure and durable board-to-board connections in your projects.