GCC43DPSN

Heilind Number:SULGCC43DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPSN

Detailed Description

The GCC43DPSN is a high-performance PA9T and phosphor bronze female connector designed for robust board-to-board and card edge connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 86 double-point contacts with gold plating, it guarantees excellent conductivity and signal integrity. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of 0.61" in height and 0.4" in width, with a pitch of 2.54mm, allow for efficient PCB layout. The matte tin termination plating enhances durability. In summary, the GCC43DPSN is a top-tier connector that combines high reliability with superior performance for demanding electronic systems.