GCC43DPSS

Heilind Number:SULGCC43DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPSS

Detailed Description

The GCC43DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring double-point contact technology and constructed with PA9T and Phosphor Bronze materials, this connector ensures reliable and efficient power and signal transmission. With a compact design, it offers a pitch of 2.54mm and can accommodate up to 86 positions across two rows. The side-hole mount and through-hole termination method provide secure and stable installation. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for use in diverse environments. Its straight orientation, low connector height of 15.49mm, and tail length of 4.83mm make it ideal for space-constrained applications. Meeting stringent quality standards, it is a reliable choice for aerospace, defense, and industrial electronics.