GCC43DPUI

Heilind Number:SULGCC43DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPUI

Detailed Description

The GCC43DPUI is a high-performance female PCB connector designed for critical applications. With a rugged PA9T body and precision-crafted phosphor bronze contacts plated with gold, it ensures reliable connectivity in demanding environments. Featuring a double-point contact design and threaded mounting, it offers secure attachment and efficient signal transmission. With a 2.54mm pitch and 86 positions spread across 2 rows, it allows for versatile PCB connectivity. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it guarantees performance under extreme conditions. The connector's right-angle orientation and .25-inch tail length make it suitable for compact PCB layouts. Matte tin termination plating enhances durability. Ideal for hi-rel applications, this connector is a dependable choice for aerospace, defense, and industrial electronics. The GCC43DPUI is a vital component for ensuring reliable and robust board-to-board connections.