| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DPUN |
GCC43DPUN
| Heilind Number: | SULGCC43DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DPUN, a high-performance female PCB connector designed for demanding industrial applications. With a sleek right-angle orientation and double-point contact type, this connector ensures secure and reliable connections. Crafted with PA9T and featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Its 2.54mm pitch and 86 positions make it ideal for high-density circuit boards. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's built to withstand harsh environments. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The connector's matte tin termination plating and no mounting requirement offer ease of installation. Trust the GCC43DPUN for all your board-to-board PCB connectivity needs.

