GCC43DPUS

Heilind Number:SULGCC43DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DPUS

Detailed Description

Introducing the GCC43DPUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of rugged PA9T and Phosphor Bronze contacts, ensuring reliable connectivity in even the harshest environments. With a pitch of 2.54mm (.1in) and a right-angle orientation, it offers versatility in mounting options. The gold-plated double-point contacts guarantee low contact resistance and high conductivity, suitable for high-speed data transmission. Operating at voltages up to 700V AC and amperages of 3A, this connector meets stringent electrical requirements. Its matte tin termination plating and through-hole termination method provide secure and durable solder connections. With 86 positions and a tail length of 6.35mm (.25in), it accommodates complex PCB layouts. The GCC43DPUS is RoHS compliant and capable of withstanding extreme temperatures ranging from -65°C to 125°C, making it ideal for aerospace, military, and industrial applications. Upgrade your connectivity with this reliable and high-quality connector.