GCC43DRAI

Heilind Number:SULGCC43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRAI

Detailed Description

Introducing the GCC43DRAI, a high-performance PA9T and phosphor bronze female connector designed for reliable board-to-board PCB connections. With a compact form factor featuring two rows and a threaded mount type, this connector offers secure installations. Its termination method through-hole, along with gold contact plating on phosphor bronze material, ensures excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it suits various applications. The full bellow contact type and right-angle orientation further enhance its versatility. With 86 positions, a pitch of 2.54mm, and a tail length of 3.18mm, it enables efficient signal transmission. This connector's robust construction, with an operating temperature range of -65 to 125°C, guarantees durability in demanding environments. Its matte tin termination plating complies with industry standards. Perfect for use in hi-rel settings, the GCC43DRAI is a top choice for professionals in need of high-quality connectors.