GCC43DRAS

Heilind Number:SULGCC43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRAS

Detailed Description

The GCC43DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, this connector is suitable for power and signal transmission. Its two rows of 86 positions, along with a pitch of 2.54mm, offer ample connectivity options. The Full Bellow contact type and Right Angle orientation provide secure and space-efficient mating. Termination is convenient via Thru Hole method with a tail length of 3.18mm. With an operating temperature range from -65 to 125°C and matte tin termination plating, it guarantees durability and performance. The GCC43DRAS is a top choice for engineers seeking a reliable and high-speed board-to-board connection solution.