| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DREH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DREH-S13 |
GCC43DREH-S13
| Heilind Number: | SULGCC43DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DREH-S13, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal signal transmission and durability. With a 2.54mm pitch and 86 gold-plated contact positions, it offers reliable and efficient data transfer at a voltage of 700 VAC and an amperage of 3A. The Full Bellow contact type and Matte Tin termination plating further enhance its performance, while the -65 to 125°C operating temperature range guarantees stability in diverse environments. Perfect for applications requiring clearance hole mount type and card extender termination method, the GCC43DREH-S13 is a trusted solution for demanding industrial and commercial settings.

