GCC43DREH

Heilind Number:SULGCC43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DREH

Detailed Description

Featuring a robust construction, the GCC43DREH connector is designed for high-reliability applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this female connector boasts a current rating of 3 A and a voltage withstand of 700 VAC, making it ideal for power transmission. Its two rows with 86 positions offer ample connectivity options, while the clearance hole mount type and eyelet termination method ensure easy and secure installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in various environments. Its straight orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95 mm and a width of 10.16 mm, it provides a compact yet efficient solution for board-to-board and card edge connections. The termination plating of matte tin adds to its reliability and longevity, making it a crucial component in electronic systems.