GCC43DREI

Heilind Number:SULGCC43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DREI

Detailed Description

Introducing the GCC43DREI, a high-performance board to board PCB connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and threaded mount design ensure stable and robust connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With 86 positions and a tail length of 5.72mm, it offers ample connectivity options. The matte tin termination plating further enhances its durability. Designed for performance and reliability, the GCC43DREI is the perfect choice for your connectivity needs.