| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DREN-S13 |
GCC43DREN-S13
| Heilind Number: | SULGCC43DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DREN-S13, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. Its two rows of 86 Full Bellow contacts offer secure connectivity, while the Card Extender termination method guarantees easy installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it's suitable for demanding environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, facilitates space-saving integration on PCBs. Certified for quality and performance, the GCC43DREN-S13 is the ideal choice for mission-critical systems.

