GCC43DRES-S13

Heilind Number:SULGCC43DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRES-S13

Detailed Description

The GCC43DRES-S13 Connector, featuring PA9T and Phosphor Bronze construction, is a high-performance component designed for board-to-board PCB connections. With a low amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for various electronic applications. Its female gender, two rows of contacts, and side hole mount type offer versatility in installation. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for both standard and harsh environments. Its straddle orientation, full bellow contact type, and 86 positions make it a comprehensive solution for complex PCB layouts. The Matte Tin termination plating enhances durability, while the compact dimensions of 10.95mm (height) and 10.16mm (width) save valuable board space. Trust the GCC43DRES-S13 for secure and efficient PCB connections in your electronic designs.