GCC43DRES

Heilind Number:SULGCC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRES

Detailed Description

Introducing the GCC43DRES, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and signal transmission in industrial settings. The dual-row, side-hole mount design offers secure assembly, while the eyelet termination method simplifies installation. With 86 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the GCC43DRES for efficient and dependable board-level connections in aerospace, defense, and other hi-rel applications.