GCC43DRMD-S288

Heilind Number:SULGCC43DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DRMD-S288

Detailed Description

The GCC43DRMD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions across 2 rows, this connector ensures precise and reliable connectivity. Its PA9T housing and Phosphor Bronze contacts plated with gold guarantee excellent durability and signal integrity, even in harsh environments. Featuring a clearance hole mount and card extender termination method, installation is efficient and secure. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it meets the needs of various industries. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and a compact design measuring 15.49mm in height and 9.4mm in width, it offers versatility in PCB layouts. The termination plating of matte tin ensures compatibility with soldering processes. This connector, categorized under hi-rel products, bears the acronym GCC43DRMDS288, embodying its exceptional quality and performance standards.