GCC43DRMH-S288

Heilind Number:SULGCC43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DRMH-S288

Detailed Description

Introducing the GCC43DRMH-S288, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 86 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with gold plating for enhanced conductivity. Its loop bellow contact type and straddle orientation allow for secure connections. The termination method is through a card extender with matte tin plating, suitable for efficient soldering. Operating temperature range from -65 to 125°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC43DRMH-S288 guarantees high reliability in critical systems.