GCC43DRMH

Heilind Number:SULGCC43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRMH

Detailed Description

The GCC43DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it offers robust power transmission capabilities. This female connector, with two rows and 86 positions, is perfect for complex PCB layouts. The clearance hole mount type and wire wrap termination method make installation easy. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. Operating from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. Terminated with matte tin, it guarantees long-term performance. Ideal for aerospace, defense, and industrial applications, the GCC43DRMH is a dependable solution for your connectivity needs.