GCC43DRMI

Heilind Number:SULGCC43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRMI

Detailed Description

Introducing the GCC43DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers secure connectivity with a two-row configuration, accommodating 86 positions. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation and threaded mount type make installation easy and secure. The matte tin termination plating further enhances its robustness. Ideal for aerospace, defense, and industrial applications, the GCC43DRMI sets a new standard in high-reliability connectivity.