GCC43DRMN-S288

Heilind Number:SULGCC43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRMN-S288

Detailed Description

Introducing the GCC43DRMN-S288, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2-row configuration and a total of 86 positions, it provides ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission and corrosion resistance. Its loop bellow contact type and straddle orientation make it easy to install and secure. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is via card extender, with matte tin plating for durable connections. Operating temperature range of -65 to 125°C allows for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Ideal for industrial, aerospace, and automotive use, this connector is a reliable choice for your connectivity needs.