GCC43DRMN

Heilind Number:SULGCC43DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRMN

Detailed Description

GCC43DRMN is a high-performance Board To Board PCB Connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contact material with gold plating, this connector ensures reliable and efficient power transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it accommodates high-power setups with ease. The female connector, offering 86 positions across 2 rows, guarantees secure and precise connections. Its Wire Wrap termination method and Matte Tin plating ensure easy installation and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the GCC43DRMN is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial settings, this connector delivers exceptional performance without compromising on quality. Trust in the GCC43DRMN for seamless connectivity in your critical systems.