| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DRMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DRMT-S288 |
GCC43DRMT-S288
| Heilind Number: | SULGCC43DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets the requirements of industrial environments. Its 86 positions, organized in 2 rows with a pitch of 2.54mm, provide ample connectivity options. The threaded mount and card extender termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and other hi-rel applications. Trust in the GCC43DRMTS288 for efficient and durable board-to-board connections.

