GCC43DRMT

Heilind Number:SULGCC43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRMT

Detailed Description

The GCC43DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and wire wrap termination method for secure installation. Its gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm and a straight orientation, it allows for easy mating. The 86 positions and 14.22mm tail length provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures RoHS compliance, while the connector's hi-rel performance guarantees long-term reliability. Trust the GCC43DRMT for your critical board-to-board connection needs.