GCC43DRSD-S288

Heilind Number:SULGCC43DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRSD-S288

Detailed Description

Introducing the GCC43DRSD-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. Rated for 3A and 700VAC, it meets stringent voltage and current requirements. With 86 positions and a straddle orientation, it facilitates versatile PCB connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte Tin termination plating adds to its robustness. Ideal for aerospace, defense, and industrial applications, this connector, acronymed as GCC43DRSDS288, guarantees high reliability in mission-critical systems.