GCC43DRSD

Heilind Number:SULGCC43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DRSD

Detailed Description

Introducing the GCC43DRSD, a high-performance PA9T & Phosphor Bronze female board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sturdy construction and gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. Featuring two rows of 86 loop bellow contact positions with a pitch of 2.54mm, it offers ample connectivity options. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC43DRSD is space-efficient without compromising on performance. Trust in this connector for your critical electronic connections.