GCC43DRSH

Heilind Number:SULGCC43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRSH

Detailed Description

Introducing the GCC43DRSH, a high-performance Board to Board PCB Connector designed for precision connectivity in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. Its 2.54mm pitch and 86 positions spread across 2 rows offer ample connectivity options. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and thru-hole termination method make for easy installation on PCBs. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, telecommunications, or industrial settings, the GCC43DRSH guarantees optimal performance. Trust in its quality and precision for your connectivity needs.