GCC43DRSI-S288

Heilind Number:SULGCC43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRSI-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU GCC43DRSI-S288, designed for precision and reliability in electronic systems. With a pitch of 2.54mm and featuring 86 gold-plated Loop Bellow contacts made of Phosphor Bronze, this connector ensures seamless signal transmission even in demanding environments. The connector, featuring a threaded mount type and straddle orientation, offers secure and stable connectivity between PCBs. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The Card Extender termination method with Matte Tin plating guarantees durability and longevity. Compact in size, with dimensions of 9.4mm (width) x 15.49mm (height) and a tail length of 4.45mm, it is ideal for space-constrained designs. Trust in the excellence of our GCC43DRSIS288 connector for your connectivity needs.