GCC43DRSN-S288

Heilind Number:SULGCC43DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DRSN-S288

Detailed Description

SKU GCC43DRSN-S288 boasts a high-performance PA9T housing combined with durable Phosphor Bronze contacts, making it ideal for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of Loop Bellow contacts with gold plating, it guarantees excellent conductivity and signal integrity. The termination method is conveniently designed for Card Extender use, with a pitch of 2.54mm and a total of 86 positions. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with a termination plating of Matte Tin, make it a versatile solution for Board To Board and Card Edge connections. The GCC43DRSNS288 is a top-quality component meeting stringent performance standards.